Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 3A 100MHz 653mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSS40301MDR2G

DigiKey Part Number
NSS40301MDR2GOSTR-ND - Tape & Reel (TR)
NSS40301MDR2GOSCT-ND - Cut Tape (CT)
NSS40301MDR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSS40301MDR2G
Description
TRANS 2NPN DUAL 40V 3A 8-SOIC
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 3A 100MHz 653mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NSS40301MDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
3A
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
115mV @ 200mA, 2A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 1A, 2V
Power - Max
653mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,426
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.32000RM5.32
10RM3.35300RM33.53
100RM2.21780RM221.78
500RM1.73132RM865.66
1,000RM1.57458RM1,574.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.40494RM3,512.35
5,000RM1.30008RM6,500.40
7,500RM1.24668RM9,350.10
12,500RM1.20170RM15,021.25
Manufacturers Standard Package
Unit Price without VAT:RM5.32000
Unit Price with VAT:RM5.85200