MFR Recommended
Similar
Similar

NST3946DXV6T5G | |
|---|---|
DigiKey Part Number | NST3946DXV6T5GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NST3946DXV6T5G |
Description | TRANS NPN/PNP 40V 200MA SOT-563 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz, 250MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz, 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA / 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NST3946DXV6T1G | onsemi | 0 | NST3946DXV6T1GOSCT-ND | RM1.85000 | MFR Recommended |
| CMLT3946EG TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMLT3946EGTRPBFREECT-ND | RM2.96000 | Similar |
| PEMZ1,115 | Nexperia USA Inc. | 6,871 | 1727-PEMZ1,115CT-ND | RM1.81000 | Similar |
| PMBT3946VPN,115 | Nexperia USA Inc. | 352,468 | 1727-2158-1-ND | RM1.69000 | Similar |




