
NSV12100XV6T1G | |
|---|---|
DigiKey Part Number | 488-NSV12100XV6T1GTR-ND - Tape & Reel (TR) 488-NSV12100XV6T1GCT-ND - Cut Tape (CT) 488-NSV12100XV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV12100XV6T1G |
Description | TRANS PNP 12V 1A SOT-563 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1 A 650 mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NSV12100XV6T1G Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 650 mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 12 V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 440mV @ 100mA, 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.27000 | RM3.27 |
| 10 | RM2.02100 | RM20.21 |
| 100 | RM1.30370 | RM130.37 |
| 500 | RM0.99470 | RM497.35 |
| 1,000 | RM0.89501 | RM895.01 |
| 2,000 | RM0.81111 | RM1,622.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.69856 | RM2,794.24 |
| 8,000 | RM0.64253 | RM5,140.24 |
| Unit Price without VAT: | RM3.27000 |
|---|---|
| Unit Price with VAT: | RM3.59700 |

