Parametric Equivalent
Parametric Equivalent

NSVBCP53MTWG | |
|---|---|
DigiKey Part Number | 488-NSVBCP53MTWGTR-ND - Tape & Reel (TR) 488-NSVBCP53MTWGCT-ND - Cut Tape (CT) 488-NSVBCP53MTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBCP53MTWG |
Description | TRANS PNP 80V 1A 3WDFNW |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 130MHz 875 mW Surface Mount, Wettable Flank 3-WDFNW (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 875 mW | |
Frequency - Transition | 130MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-WDFN Exposed Pad | |
Supplier Device Package | 3-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.11000 | RM3.11 |
| 10 | RM1.92700 | RM19.27 |
| 100 | RM1.24390 | RM124.39 |
| 500 | RM0.94946 | RM474.73 |
| 1,000 | RM0.85451 | RM854.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.73379 | RM2,201.37 |
| 6,000 | RM0.67297 | RM4,037.82 |
| 9,000 | RM0.64199 | RM5,777.91 |
| 15,000 | RM0.60717 | RM9,107.55 |
| 21,000 | RM0.58655 | RM12,317.55 |
| 30,000 | RM0.56652 | RM16,995.60 |
| Unit Price without VAT: | RM3.11000 |
|---|---|
| Unit Price with VAT: | RM3.42100 |


