
NSVDTA123EM3T5G | |
|---|---|
DigiKey Part Number | NSVDTA123EM3T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSVDTA123EM3T5G |
Description | TRANS PREBIAS PNP 50V SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 260 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NSVDTA123EM3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 8 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 5mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 260 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.16705 | RM1,336.40 |
| 16,000 | RM0.15118 | RM2,418.88 |
| 24,000 | RM0.14310 | RM3,434.40 |
| 40,000 | RM0.13401 | RM5,360.40 |
| 56,000 | RM0.12862 | RM7,202.72 |
| 80,000 | RM0.12338 | RM9,870.40 |
| 200,000 | RM0.11189 | RM22,378.00 |
| Unit Price without VAT: | RM0.16705 |
|---|---|
| Unit Price with VAT: | RM0.18376 |

