Similar
Similar

NSVMMBT5088LT3G | |
|---|---|
DigiKey Part Number | 488-NSVMMBT5088LT3GTR-ND - Tape & Reel (TR) 488-NSVMMBT5088LT3GCT-ND - Cut Tape (CT) 488-NSVMMBT5088LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMBT5088LT3G |
Description | TRANS NPN 30V 0.05A SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 50 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMBT5088LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 50 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 100µA, 5V | |
Power - Max | 225 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.42000 | RM1.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.25454 | RM2,545.40 |
| 20,000 | RM0.23277 | RM4,655.40 |
| 30,000 | RM0.22168 | RM6,650.40 |
| 50,000 | RM0.20921 | RM10,460.50 |
| 70,000 | RM0.20183 | RM14,128.10 |
| 100,000 | RM0.19465 | RM19,465.00 |
| Unit Price without VAT: | RM1.42000 |
|---|---|
| Unit Price with VAT: | RM1.56200 |



