
NSVMMUN2233LT3G | |
|---|---|
DigiKey Part Number | 488-NSVMMUN2233LT3GTR-ND - Tape & Reel (TR) 488-NSVMMUN2233LT3GCT-ND - Cut Tape (CT) 488-NSVMMUN2233LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVMMUN2233LT3G |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSVMMUN2233LT3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 47 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 246 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.40200 | RM4.02 |
| 100 | RM0.24900 | RM24.90 |
| 500 | RM0.18076 | RM90.38 |
| 1,000 | RM0.15859 | RM158.59 |
| 2,000 | RM0.13989 | RM279.78 |
| 5,000 | RM0.11955 | RM597.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.10694 | RM1,069.40 |
| 20,000 | RM0.09631 | RM1,926.20 |
| 30,000 | RM0.09089 | RM2,726.70 |
| 50,000 | RM0.08480 | RM4,240.00 |
| 70,000 | RM0.08119 | RM5,683.30 |
| 100,000 | RM0.07768 | RM7,768.00 |
| 250,000 | RM0.06998 | RM17,495.00 |
| 500,000 | RM0.06521 | RM32,605.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |



