NSVMUN5113DW1T3G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4,270
Unit Price: RM1.85000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NSVMUN5113DW1T3G

DigiKey Part Number
488-NSVMUN5113DW1T3GTR-ND - Tape & Reel (TR)
488-NSVMUN5113DW1T3GCT-ND - Cut Tape (CT)
488-NSVMUN5113DW1T3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMUN5113DW1T3G
Description
TRANS PREBIAS 2PNP 50V SOT-363
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NSVMUN5113DW1T3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Manufacturer
onsemi
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
250mW
Part Status
Active
Grade
Automotive
Transistor Type
2 PNP - Pre-Biased (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Base (R1)
47kOhms
Supplier Device Package
SC-88/SC70-6/SOT-363
Resistor - Emitter Base (R2)
47kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMB2NTNRohm Semiconductor4,270UMB2NTNCT-NDRM1.85000Similar
Available To Order
Factory Stock: 50,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.06000RM1.06
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.18264RM1,826.40
20,000RM0.16604RM3,320.80
Manufacturers Standard Package
Unit Price without VAT:RM1.06000
Unit Price with VAT:RM1.16600