
NSVPZTA92T1G | |
|---|---|
DigiKey Part Number | NSVPZTA92T1GOSTR-ND - Tape & Reel (TR) NSVPZTA92T1GOSCT-ND - Cut Tape (CT) NSVPZTA92T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVPZTA92T1G |
Description | TRANS PNP 300V 0.5A SOT223 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 300 V 500 mA 50MHz 1.5 W Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSVPZTA92T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 30mA, 10V |
Mfr | Power - Max 1.5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 50MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 300 V | Supplier Device Package SOT-223 (TO-261) |
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA | Base Product Number |
Current - Collector Cutoff (Max) 250nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PZTA92T1G | onsemi | 12,128 | PZTA92T1GOSCT-ND | RM2.40000 | Similar |
| DZTA92-13 | Diodes Incorporated | 4,540 | DZTA92DICT-ND | RM3.39000 | Similar |
| FZT757TA | Diodes Incorporated | 446 | FZT757CT-ND | RM5.63000 | Similar |
| FZT758TA | Diodes Incorporated | 4,002 | FZT758CT-ND | RM5.63000 | Similar |
| FZT958TA | Diodes Incorporated | 3,900 | FZT958CT-ND | RM6.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.50900 | RM15.09 |
| 100 | RM0.96410 | RM96.41 |
| 500 | RM0.72748 | RM363.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.61432 | RM614.32 |
| 2,000 | RM0.55363 | RM1,107.26 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

