
NRVUS1BFA | |
|---|---|
DigiKey Part Number | 488-NRVUS1BFATR-ND - Tape & Reel (TR) 488-NRVUS1BFACT-ND - Cut Tape (CT) 488-NRVUS1BFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS1BFA |
Description | DIODE STANDARD 100V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 20pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.28400 | RM12.84 |
| 100 | RM0.91840 | RM91.84 |
| 500 | RM0.69336 | RM346.68 |
| 1,000 | RM0.62071 | RM620.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.45763 | RM1,372.89 |
| 6,000 | RM0.43340 | RM2,600.40 |
| 9,000 | RM0.43126 | RM3,881.34 |
| 15,000 | RM0.41649 | RM6,247.35 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |











