N-Channel 60 V 10A (Ta), 27A (Tc) 3.6W (Ta), 25W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD5C684NL

DigiKey Part Number
488-NTD5C684NLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTD5C684NL
Description
MOSFET N-CH 60V 46A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 10A (Ta), 27A (Tc) 3.6W (Ta), 25W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
16.5mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.1V @ 20µA
Gate Charge (Qg) (Max) @ Vgs
9.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 25W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.