
NTGS5120PT1G | |
|---|---|
DigiKey Part Number | NTGS5120PT1GOSTR-ND - Tape & Reel (TR) NTGS5120PT1GOSCT-ND - Cut Tape (CT) NTGS5120PT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTGS5120PT1G |
Description | MOSFET P-CH 60V 1.8A 6TSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 1.8A (Ta) 600mW (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NTGS5120PT1G Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 942 pF @ 30 V |
FET Type | Power Dissipation (Max) 600mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 111mOhm @ 2.9A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.23000 | RM3.23 |
| 10 | RM2.00900 | RM20.09 |
| 100 | RM1.29670 | RM129.67 |
| 500 | RM0.98862 | RM494.31 |
| 1,000 | RM0.88938 | RM889.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.71321 | RM2,139.63 |
| 6,000 | RM0.65377 | RM3,922.62 |
| Unit Price without VAT: | RM3.23000 |
|---|---|
| Unit Price with VAT: | RM3.55300 |



