NTHD3100CT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 34,649
Unit Price: RM2.30000
Datasheet
Mosfet Array 20V 2.9A, 3.2A 1.1W Surface Mount ChipFET™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTHD3100CT3G

DigiKey Part Number
NTHD3100CT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTHD3100CT3G
Description
MOSFET N/P-CH 20V 2.9A CHIPFET
Customer Reference
Detailed Description
Mosfet Array 20V 2.9A, 3.2A 1.1W Surface Mount ChipFET™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.9A, 3.2A
Rds On (Max) @ Id, Vgs
80mOhm @ 2.9A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
2.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
165pF @ 10V
Power - Max
1.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
ChipFET™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable