Mosfet Array 8V 1.3A 400mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 8V 1.3A 400mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NTJD1155LT1G

DigiKey Part Number
NTJD1155LT1GOSTR-ND - Tape & Reel (TR)
NTJD1155LT1GOSCT-ND - Cut Tape (CT)
NTJD1155LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTJD1155LT1G
Description
MOSFET N/P-CH 8V 1.3A SC88
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Mosfet Array 8V 1.3A 400mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NTJD1155LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
8V
Current - Continuous Drain (Id) @ 25°C
1.3A
Rds On (Max) @ Id, Vgs
175mOhm @ 1.2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
400mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88,069
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
10RM1.00500RM10.05
100RM0.63320RM63.32
500RM0.47194RM235.97
1,000RM0.41981RM419.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.35351RM1,060.53
6,000RM0.32006RM1,920.36
9,000RM0.30300RM2,727.00
15,000RM0.28383RM4,257.45
21,000RM0.27247RM5,721.87
30,000RM0.26143RM7,842.90
75,000RM0.23720RM17,790.00
150,000RM0.23049RM34,573.50
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500