Mosfet Array 8V 775mA 270mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 8V 775mA 270mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NTJD2152PT1G

DigiKey Part Number
NTJD2152PT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTJD2152PT1G
Description
MOSFET 2P-CH 8V 0.775A SC88
Customer Reference
Detailed Description
Mosfet Array 8V 775mA 270mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NTJD2152PT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
8V
Current - Continuous Drain (Id) @ 25°C
775mA
Rds On (Max) @ Id, Vgs
300mOhm @ 570mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
225pF @ 8V
Power - Max
270mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types