NTLJD3181PZTBG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,010
Unit Price: RM4.47000
Datasheet
Mosfet Array 20V 2.2A 710mW Surface Mount 6-WDFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTLJD3181PZTBG

DigiKey Part Number
NTLJD3181PZTBG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTLJD3181PZTBG
Description
MOSFET 2P-CH 20V 2.2A 6WDFN
Customer Reference
Detailed Description
Mosfet Array 20V 2.2A 710mW Surface Mount 6-WDFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
2.2A
Rds On (Max) @ Id, Vgs
100mOhm @ 2A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
450pF @ 10V
Power - Max
710mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12,000In Stock
Ships from Rochester Electronics, LLC