


NTMYS3D5N04CTWG | |
|---|---|
DigiKey Part Number | 488-NTMYS3D5N04CTWGTR-ND - Tape & Reel (TR) 488-NTMYS3D5N04CTWGCT-ND - Cut Tape (CT) 488-NTMYS3D5N04CTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMYS3D5N04CTWG |
Description | MOSFET N-CH 40V 24A/102A LFPAK4 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 102A (Tc) 3.6W (Ta), 68W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 60µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1600 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.6W (Ta), 68W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK4 (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.44000 | RM12.44 |
| 10 | RM8.06200 | RM80.62 |
| 100 | RM5.56440 | RM556.44 |
| 500 | RM4.49700 | RM2,248.50 |
| 1,000 | RM4.31506 | RM4,315.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.52538 | RM10,576.14 |
| Unit Price without VAT: | RM12.44000 |
|---|---|
| Unit Price with VAT: | RM13.68400 |

