P-Channel 20 V 127mA (Ta) 125mW (Ta) Surface Mount 3-XDFN (0.42x0.62)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTNS2K1P021ZTCG

DigiKey Part Number
488-NTNS2K1P021ZTCGTR-ND - Tape & Reel (TR)
488-NTNS2K1P021ZTCGCT-ND - Cut Tape (CT)
488-NTNS2K1P021ZTCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTNS2K1P021ZTCG
Description
MOSFET P-CH 20V 127MA 3XDFN
Customer Reference
Detailed Description
P-Channel 20 V 127mA (Ta) 125mW (Ta) Surface Mount 3-XDFN (0.42x0.62)
Datasheet
 Datasheet
EDA/CAD Models
NTNS2K1P021ZTCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Rds On (Max) @ Id, Vgs
5Ohm @ 100mA, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
12800 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
125mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-XDFN (0.42x0.62)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,643
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.72536RM5,802.88
16,000RM0.67355RM10,776.80
24,000RM0.65801RM15,792.24
56,000RM0.64124RM35,909.44
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.31000RM3.31
10RM2.04500RM20.45
100RM1.32620RM132.62
500RM1.01588RM507.94
1,000RM0.91585RM915.85
2,000RM0.83162RM1,663.24
Digi-Reel®
QuantityUnit PriceExt Price
1RM3.39000RM3.39
10RM2.10800RM21.08
100RM1.36720RM136.72
500RM1.04734RM523.67
1,000RM0.94418RM944.18
2,000RM0.85735RM1,714.70
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM3.31000
Unit Price with VAT:RM3.64100