
NTNS3A67PZT5G | |
|---|---|
DigiKey Part Number | 488-NTNS3A67PZT5GTR-ND - Tape & Reel (TR) 488-NTNS3A67PZT5GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTNS3A67PZT5G |
Description | MOSFET P-CH 20V SOT883 |
Customer Reference | |
Detailed Description | Surface Mount SOT-883 (XDFN3) (1x0.6) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 (XDFN3) (1x0.6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.93000 | RM1.93 |
| 10 | RM1.18200 | RM11.82 |
| 100 | RM0.74940 | RM74.94 |
| 500 | RM0.56176 | RM280.88 |
| 1,000 | RM0.50117 | RM501.17 |
| 2,000 | RM0.45011 | RM900.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.40879 | RM3,270.32 |
| 16,000 | RM0.36207 | RM5,793.12 |
| 24,000 | RM0.35739 | RM8,577.36 |
| 56,000 | RM0.30367 | RM17,005.52 |
| Unit Price without VAT: | RM1.93000 |
|---|---|
| Unit Price with VAT: | RM2.12300 |

