Surface Mount SOT-883 (XDFN3) (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTNS3A67PZT5G

DigiKey Part Number
488-NTNS3A67PZT5GTR-ND - Tape & Reel (TR)
488-NTNS3A67PZT5GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTNS3A67PZT5G
Description
MOSFET P-CH 20V SOT883
Customer Reference
Detailed Description
Surface Mount SOT-883 (XDFN3) (1x0.6)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-883 (XDFN3) (1x0.6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,147
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.18200RM11.82
100RM0.74940RM74.94
500RM0.56176RM280.88
1,000RM0.50117RM501.17
2,000RM0.45011RM900.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.40879RM3,270.32
16,000RM0.36207RM5,793.12
24,000RM0.35739RM8,577.36
56,000RM0.30367RM17,005.52
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300