NTR4503NT3G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8,315
Unit Price: RM2.37000
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 60,003
Unit Price: RM2.05000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: RM1.78000
Datasheet

Similar


Torex Semiconductor Ltd
In Stock: 2,679
Unit Price: RM4.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: RM3.12000
Datasheet
N-Channel 30 V 2A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 2A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236)
SOT-23-3

NTR4503NT3G

DigiKey Part Number
NTR4503NT3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTR4503NT3G
Description
MOSFET N-CH 30V 2A SOT23-3
Customer Reference
Detailed Description
N-Channel 30 V 2A (Ta) 420mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NTR4503NT3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
250 pF @ 24 V
FET Type
Power Dissipation (Max)
420mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
110mOhm @ 2.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTR4503NT1Gonsemi8,315NTR4503NT1GOSCT-NDRM2.37000Direct
AO3424Alpha & Omega Semiconductor Inc.60,003785-1017-1-NDRM2.05000Similar
PMV90ENERNexperia USA Inc.01727-PMV90ENERCT-NDRM1.78000Similar
XP151A11B0MR-GTorex Semiconductor Ltd2,679893-XP151A11B0MR-GCT-NDRM4.38000Similar
ZXMN3A01FTADiodes Incorporated0ZXMN3A01FCT-NDRM3.12000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable