
NTT2012N065M3S | |
|---|---|
DigiKey Part Number | 5556-NTT2012N065M3STR-ND - Tape & Reel (TR) 5556-NTT2012N065M3SCT-ND - Cut Tape (CT) 5556-NTT2012N065M3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTT2012N065M3S |
Description | ELITESIC, 12 MOHM, 650 V, M3S,T2 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 112A (Tc) 429W (Tc) Surface Mount T2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 20mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 135 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +22V, -10V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3610 pF @ 400 V |
FET Type | Power Dissipation (Max) 429W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package T2PAK |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 16.8mOhm @ 40A, 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.36000 | RM50.36 |
| 10 | RM35.00100 | RM350.01 |
| 100 | RM27.98140 | RM2,798.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | RM22.86063 | RM18,288.50 |
| Unit Price without VAT: | RM50.36000 |
|---|---|
| Unit Price with VAT: | RM55.39600 |

