
NTTFS016N06CTAG | |
|---|---|
DigiKey Part Number | 488-NTTFS016N06CTAGTR-ND - Tape & Reel (TR) 488-NTTFS016N06CTAGCT-ND - Cut Tape (CT) 488-NTTFS016N06CTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS016N06CTAG |
Description | MOSFET N-CH 60V 8A/32A 8WDFN |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 8A (Ta), 32A (Tc) 2.5W (Ta), 36W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 16.3mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 25µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.9 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 489 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 36W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM1.87900 | RM18.79 |
| 100 | RM1.21080 | RM121.08 |
| 500 | RM0.92330 | RM461.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.78327 | RM1,174.90 |
| 3,000 | RM0.71268 | RM2,138.04 |
| 4,500 | RM0.67670 | RM3,045.15 |
| 7,500 | RM0.63625 | RM4,771.88 |
| 10,500 | RM0.61229 | RM6,429.05 |
| 15,000 | RM0.58901 | RM8,835.15 |
| 37,500 | RM0.54667 | RM20,500.12 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

