
NTTFS4C10NTAG | |
|---|---|
DigiKey Part Number | NTTFS4C10NTAGOSTR-ND - Tape & Reel (TR) NTTFS4C10NTAGOSCT-ND - Cut Tape (CT) NTTFS4C10NTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS4C10NTAG |
Description | MOSFET N-CH 30V 8.2A/44A 8WDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.2A (Ta), 44A (Tc) 790mW (Ta), 23.6W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.4mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 993 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 790mW (Ta), 23.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.84000 | RM2.84 |
| 10 | RM1.74900 | RM17.49 |
| 100 | RM1.12290 | RM112.29 |
| 500 | RM0.85174 | RM425.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.67259 | RM1,008.88 |
| 3,000 | RM0.61032 | RM1,830.96 |
| 4,500 | RM0.57858 | RM2,603.61 |
| 7,500 | RM0.54289 | RM4,071.67 |
| 10,500 | RM0.52175 | RM5,478.38 |
| 15,000 | RM0.50121 | RM7,518.15 |
| Unit Price without VAT: | RM2.84000 |
|---|---|
| Unit Price with VAT: | RM3.12400 |

