
NTTFS5C673NLTAG | |
|---|---|
DigiKey Part Number | NTTFS5C673NLTAGOSTR-ND - Tape & Reel (TR) NTTFS5C673NLTAGOSCT-ND - Cut Tape (CT) NTTFS5C673NLTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTTFS5C673NLTAG |
Description | MOSFET N-CH 60V 13A/50A 8WDFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 13A (Ta), 50A (Tc) 3.1W (Ta), 46W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9.3mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 880 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.89000 | RM1.89 |
| 10 | RM1.32000 | RM13.20 |
| 25 | RM1.17720 | RM29.43 |
| 100 | RM1.02090 | RM102.09 |
| 250 | RM0.94640 | RM236.60 |
| 500 | RM0.90156 | RM450.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.82154 | RM1,232.31 |
| 3,000 | RM0.79524 | RM2,385.72 |
| 4,500 | RM0.78206 | RM3,519.27 |
| 7,500 | RM0.76747 | RM5,756.02 |
| 10,500 | RM0.75893 | RM7,968.77 |
| 15,000 | RM0.75072 | RM11,260.80 |
| Unit Price without VAT: | RM1.89000 |
|---|---|
| Unit Price with VAT: | RM2.07900 |











