
NTUD3170NZT5G | |
|---|---|
DigiKey Part Number | NTUD3170NZT5GOSTR-ND - Tape & Reel (TR) NTUD3170NZT5GOSCT-ND - Cut Tape (CT) NTUD3170NZT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTUD3170NZT5G |
Description | MOSFET 2N-CH 20V 0.22A SOT963 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 220mA 125mW Surface Mount SOT-963 |
Datasheet | Datasheet |
EDA/CAD Models | NTUD3170NZT5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 220mA | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 12.5pF @ 15V | |
Power - Max | 125mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.95000 | RM2.95 |
| 10 | RM1.83700 | RM18.37 |
| 100 | RM1.18060 | RM118.06 |
| 500 | RM0.89706 | RM448.53 |
| 1,000 | RM0.80566 | RM805.66 |
| 2,000 | RM0.72869 | RM1,457.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.60935 | RM4,874.80 |
| 16,000 | RM0.56350 | RM9,016.00 |
| 24,000 | RM0.54015 | RM12,963.60 |
| 40,000 | RM0.51747 | RM20,698.80 |
| Unit Price without VAT: | RM2.95000 |
|---|---|
| Unit Price with VAT: | RM3.24500 |









