MFR Recommended
Similar

NTZD3154NT5G | |
|---|---|
DigiKey Part Number | NTZD3154NT5GOSTR-ND - Tape & Reel (TR) NTZD3154NT5GOSCT-ND - Cut Tape (CT) NTZD3154NT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTZD3154NT5G |
Description | MOSFET 2N-CH 20V 0.54A SOT563 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NTZD3154NT5G Models |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 2.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 150pF @ 16V |
Part Status Obsolete | Power - Max 250mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20V | Package / Case SOT-563, SOT-666 |
Current - Continuous Drain (Id) @ 25°C 540mA | Supplier Device Package SOT-563 |
Rds On (Max) @ Id, Vgs 550mOhm @ 540mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTZD3154NT1G | onsemi | 456,000 | NTZD3154NT1GOSCT-ND | RM0.39000 | MFR Recommended |
| DMN2004VK-7 | Diodes Incorporated | 13 | DMN2004VKDICT-ND | RM0.61000 | Similar |



