
NUF6010MUT2G | |
|---|---|
DigiKey Part Number | NUF6010MUT2GOSTR-ND - Tape & Reel (TR) NUF6010MUT2GOSCT-ND - Cut Tape (CT) NUF6010MUT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUF6010MUT2G |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 7pF 12-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | -20dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 7pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Size / Dimension | 0.098" L x 0.047" W (2.50mm x 1.20mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM1.22900 | RM12.29 |
| 25 | RM1.13480 | RM28.37 |
| 50 | RM1.06700 | RM53.35 |
| 100 | RM1.00310 | RM100.31 |
| 250 | RM0.92496 | RM231.24 |
| 500 | RM0.87004 | RM435.02 |
| 1,000 | RM0.81834 | RM818.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.74273 | RM2,228.19 |
| 6,000 | RM0.69867 | RM4,192.02 |
| 9,000 | RM0.67411 | RM6,066.99 |
| 15,000 | RM0.64438 | RM9,665.70 |
| 21,000 | RM0.62551 | RM13,135.71 |
| 30,000 | RM0.60611 | RM18,183.30 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

