
NUP4302MR6T1G | |
|---|---|
DigiKey Part Number | NUP4302MR6T1GOSTR-ND - Tape & Reel (TR) NUP4302MR6T1GOSCT-ND - Cut Tape (CT) NUP4302MR6T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NUP4302MR6T1G |
Description | TVS DIODE 25VWM 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NUP4302MR6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 25V (Max) | |
Voltage - Breakdown (Min) | 30V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 28pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.12000 | RM5.12 |
| 10 | RM3.52200 | RM35.22 |
| 100 | RM2.72250 | RM272.25 |
| 500 | RM2.35218 | RM1,176.09 |
| 1,000 | RM2.15108 | RM2,151.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.96149 | RM5,884.47 |
| 6,000 | RM1.76694 | RM10,601.64 |
| 9,000 | RM1.75133 | RM15,761.97 |
| Unit Price without VAT: | RM5.12000 |
|---|---|
| Unit Price with VAT: | RM5.63200 |











