NUP8010MNT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,666
Unit Price: RM1.85000
Datasheet
13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount 8-DFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUP8010MNT1G

DigiKey Part Number
NUP8010MNT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUP8010MNT1G
Description
TVS DIODE 3VWM 13VC 8DFN
Customer Reference
Detailed Description
13V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount 8-DFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
6
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
1.6A (8/20µs)
Power - Peak Pulse
20W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes