IGBT Module Field Stop Three Phase Inverter 750 V 450 A 680 W Chassis Mount SSDC33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVH640S75L4SPB

DigiKey Part Number
488-NVH640S75L4SPB-ND
Manufacturer
Manufacturer Product Number
NVH640S75L4SPB
Description
IGBT MOD 750V 450A 680W SSDC33
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
IGBT Module Field Stop Three Phase Inverter 750 V 450 A 680 W Chassis Mount SSDC33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
IGBT Type
Field Stop
Configuration
Three Phase Inverter
Voltage - Collector Emitter Breakdown (Max)
750 V
Current - Collector (Ic) (Max)
450 A
Power - Max
680 W
Vce(on) (Max) @ Vge, Ic
1.64V @ 15V, 450A
Current - Collector Cutoff (Max)
500 µA
Input Capacitance (Cies) @ Vce
47000 pF @ 30 V
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
SSDC33
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
4RM1,774.18250RM7,096.73
Manufacturers Standard Package
Unit Price without VAT:RM1,774.18250
Unit Price with VAT:RM1,951.60075