


NVJS3151PT1G | |
|---|---|
DigiKey Part Number | 488-NVJS3151PT1GTR-ND - Tape & Reel (TR) 488-NVJS3151PT1GCT-ND - Cut Tape (CT) 488-NVJS3151PT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVJS3151PT1G |
Description | MOSFET P-CH 12V 2.7A SC88 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.7A (Ta) 625mW (Ta) Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 850 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 625mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 10 | RM1.40700 | RM14.07 |
| 100 | RM0.89750 | RM89.75 |
| 500 | RM0.67720 | RM338.60 |
| 1,000 | RM0.60597 | RM605.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.51540 | RM1,546.20 |
| 6,000 | RM0.46975 | RM2,818.50 |
| 9,000 | RM0.44649 | RM4,018.41 |
| 15,000 | RM0.42033 | RM6,304.95 |
| 21,000 | RM0.40484 | RM8,501.64 |
| 30,000 | RM0.38979 | RM11,693.70 |
| 75,000 | RM0.36790 | RM27,592.50 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

