P-Channel 20 V 3.2A (Ta) 1.2W (Ta) Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 3.2A (Ta) 1.2W (Ta) Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NVJS4151PT1G

DigiKey Part Number
NVJS4151PT1GOSTR-ND - Tape & Reel (TR)
NVJS4151PT1GOSCT-ND - Cut Tape (CT)
NVJS4151PT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVJS4151PT1G
Description
MOSFET P-CH 20V 3.2A SC88
Customer Reference
Detailed Description
P-Channel 20 V 3.2A (Ta) 1.2W (Ta) Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NVJS4151PT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
1.2W (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
20 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Supplier Device Package
SC-88/SC70-6/SOT-363
Rds On (Max) @ Id, Vgs
67mOhm @ 2.9A, 4.5V
Package / Case
Vgs(th) (Max) @ Id
1.2V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30,667
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.78000RM3.78
10RM2.35200RM23.52
100RM1.52600RM152.60
500RM1.17082RM585.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.85120RM2,553.60
6,000RM0.83490RM5,009.40
Manufacturers Standard Package
Unit Price without VAT:RM3.78000
Unit Price with VAT:RM4.15800