NVMFS040N10MCLT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM2.08293
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,142
Unit Price: RM11.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,392
Unit Price: RM15.80000
Datasheet
N-Channel 100 V 6.5A (Ta), 21A (Tc) 3.5W (Ta), 36W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS040N10MCLT1G

DigiKey Part Number
488-NVMFS040N10MCLT1GTR-ND - Tape & Reel (TR)
488-NVMFS040N10MCLT1GCT-ND - Cut Tape (CT)
488-NVMFS040N10MCLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS040N10MCLT1G
Description
PTNG 100V LL SO8FL
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6.5A (Ta), 21A (Tc) 3.5W (Ta), 36W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NVMFS040N10MCLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
38mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
3V @ 26µA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 36W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.33000RM4.33
10RM2.70300RM27.03
100RM1.77060RM177.06
500RM1.36986RM684.93
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM1.17493RM1,762.39
3,000RM1.07671RM3,230.13
4,500RM1.02667RM4,620.01
7,500RM0.97043RM7,278.23
10,500RM0.93713RM9,839.86
15,000RM0.90477RM13,571.55
37,500RM0.89832RM33,687.00
Manufacturers Standard Package
Unit Price without VAT:RM4.33000
Unit Price with VAT:RM4.76300