NVMFS5C450NAFT1G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: RM1.43161
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,363
Unit Price: RM9.77000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,081
Unit Price: RM17.14000
Datasheet
N-Channel 40 V 24A (Ta), 102A (Tc) 3.6W (Ta), 68W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C450NAFT1G

DigiKey Part Number
488-NVMFS5C450NAFT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C450NAFT1GCT-ND - Cut Tape (CT)
488-NVMFS5C450NAFT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C450NAFT1G
Description
MOSFET N-CH 40V 24A/102A 5DFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 24A (Ta), 102A (Tc) 3.6W (Ta), 68W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.3mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
3.5V @ 65µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.6W (Ta), 68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500RM2.01712RM3,025.68
3,000RM1.86697RM5,600.91
4,500RM1.79049RM8,057.20
7,500RM1.78285RM13,371.38
Manufacturers Standard Package
Unit Price without VAT:RM2.01712
Unit Price with VAT:RM2.21883