CMOS Image Sensor 4208H x 3120V 1.1µm x 1.1µm 63-ODCSP (6.29x5.69)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1335CSSC11SMKA0-CR2

DigiKey Part Number
5556-AR1335CSSC11SMKA0-CR2-ND
Manufacturer
Manufacturer Product Number
AR1335CSSC11SMKA0-CR2
Description
13MP 1/3 CIS SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
CMOS Image Sensor 4208H x 3120V 1.1µm x 1.1µm 63-ODCSP (6.29x5.69)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tray
Part Status
Active
Type
CMOS
Pixel Size
1.1µm x 1.1µm
Active Pixel Array
4208H x 3120V
Frames per Second
30.0
Voltage - Supply
-
Package / Case
63-WFBGA, CSPBGA
Supplier Device Package
63-ODCSP (6.29x5.69)
Operating Temperature
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 50
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:50
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM88.85000RM88.85
5RM81.14000RM405.70
10RM78.27600RM782.76
25RM74.85040RM1,871.26
50RM72.50780RM3,625.39
100RM70.35890RM7,035.89
500RM66.02708RM33,013.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM88.85000
Unit Price with VAT:RM97.73500