
NXH25T120L2Q1PTG | |
|---|---|
DigiKey Part Number | 488-NXH25T120L2Q1PTG-ND |
Manufacturer | |
Manufacturer Product Number | NXH25T120L2Q1PTG |
Description | IGBT MOD 1200V 25A 81W 44-PIM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 25 A 81 W Chassis Mount 44-PIM (71x37.4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 25 A | |
Power - Max | 81 W | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 25A | |
Current - Collector Cutoff (Max) | 300 µA | |
Input Capacitance (Cies) @ Vce | 8.502 nF @ 20 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | 44-PIM (71x37.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | RM246.50143 | RM5,176.53 |
| Unit Price without VAT: | RM246.50143 |
|---|---|
| Unit Price with VAT: | RM271.15157 |

