NZ23C5V6ALT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 21,489
Unit Price: RM0.79000
Datasheet
8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NZ23C5V6ALT1G

DigiKey Part Number
NZ23C5V6ALT1GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NZ23C5V6ALT1G
Description
TVS DIODE 1VWM 8VC SOT233
Customer Reference
Detailed Description
8V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NZ23C5V6ALT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
1V
Voltage - Breakdown (Min)
5.2V
Voltage - Clamping (Max) @ Ipp
8V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
24W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,528,500 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

2,528,500In Stock
Ships from Rochester Electronics, LLC