NZ8F12VSMX2WT5G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 15,965
Unit Price: RM1.73000
Datasheet
Zener Diode 12 V 250 mW ±2.33% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 250 mW ±2.33% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
2-X2DFNW

NZ8F12VSMX2WT5G

DigiKey Part Number
488-NZ8F12VSMX2WT5GTR-ND - Tape & Reel (TR)
488-NZ8F12VSMX2WT5GCT-ND - Cut Tape (CT)
488-NZ8F12VSMX2WT5GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NZ8F12VSMX2WT5G
Description
DIODE ZENER 12V 250MW 2-X2DFNW
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 250 mW ±2.33% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.33%
Power - Max
250 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
2-X2DFNW (1x0.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.46000RM1.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000RM0.22458RM1,796.64
16,000RM0.22009RM3,521.44
24,000RM0.20352RM4,884.48
40,000RM0.19454RM7,781.60
Manufacturers Standard Package
Unit Price without VAT:RM1.46000
Unit Price with VAT:RM1.60600