Parametric Equivalent



NZ8F20VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F20VSMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F20VSMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F20VSMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F20VSMX2WT5G |
Description | DIODE ZENER 20V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 250 mW ±2.3% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.3% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.56000 | RM1.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | RM0.28653 | RM2,292.24 |
| 16,000 | RM0.26149 | RM4,183.84 |
| 24,000 | RM0.24874 | RM5,969.76 |
| 40,000 | RM0.23440 | RM9,376.00 |
| 56,000 | RM0.22590 | RM12,650.40 |
| 80,000 | RM0.21765 | RM17,412.00 |
| 200,000 | RM0.20804 | RM41,608.00 |
| Unit Price without VAT: | RM1.56000 |
|---|---|
| Unit Price with VAT: | RM1.71600 |


