Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Part Status | Obsolete | |
Wavelength | 880nm | |
Type | Photo Detector, Logic Output | |
Output Type | Push-Pull | |
Package / Case | 3-SIP, Side View | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |












