
RS1MFA | |
|---|---|
DigiKey Part Number | RS1MFATR-ND - Tape & Reel (TR) RS1MFACT-ND - Cut Tape (CT) RS1MFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1MFA |
Description | DIODE STD 1000V 800MA SOD123FA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 800mA Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | RS1MFA Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 800mA | Supplier Device Package SOD-123FA |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 800 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 500 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.36000 | RM2.36 |
| 10 | RM1.45400 | RM14.54 |
| 100 | RM0.92550 | RM92.55 |
| 500 | RM0.69690 | RM348.45 |
| 1,000 | RM0.62311 | RM623.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.49006 | RM1,470.18 |
| 6,000 | RM0.44625 | RM2,677.50 |
| Unit Price without VAT: | RM2.36000 |
|---|---|
| Unit Price with VAT: | RM2.59600 |



