
SA572DTB | |
|---|---|
DigiKey Part Number | SA572DTB-ND |
Manufacturer | |
Manufacturer Product Number | SA572DTB |
Description | IC COMPANDOR 16TSSOP |
Customer Reference | |
Detailed Description | Audio Compandor 2 Channel 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SA572DTB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Compandor | |
Applications | Consumer Audio, Telecommunication Systems | |
Number of Channels | 2 | |
Interface | Analog | |
Voltage - Supply | 6V ~ 22V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 110dB | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |

