
SB3229-E1 | |
|---|---|
DigiKey Part Number | SB3229-E1OS-ND |
Manufacturer | |
Manufacturer Product Number | SB3229-E1 |
Description | IC AUDIO SIGNAL PROCESSOR 25SIP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 4 Channel 25-SIP (5.59x3.18) |
Datasheet | Datasheet |
EDA/CAD Models | SB3229-E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Audio Signal Processor | |
Applications | - | |
Number of Channels | 4 | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 25-FLGA | |
Supplier Device Package | 25-SIP (5.59x3.18) | |
Base Product Number |

