Similar

SBRD8350G-VF01 | |
|---|---|
DigiKey Part Number | SBRD8350G-VF01-ND |
Manufacturer | |
Manufacturer Product Number | SBRD8350G-VF01 |
Description | DIODE SCHOTTKY 50V 3A DPAK |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DPAK |
EDA/CAD Models | SBRD8350G-VF01 Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 50 V |
Mfr | Grade Automotive |
Packaging Tube | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DPAK |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30WQ06FNTRHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30WQ06FNTRHM3-ND | RM2.17055 | Similar |


