
SMSD1002T1G | |
|---|---|
DigiKey Part Number | 488-SMSD1002T1GTR-ND - Tape & Reel (TR) 488-SMSD1002T1GCT-ND - Cut Tape (CT) 488-SMSD1002T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMSD1002T1G |
Description | DIODE STANDARD 100V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.10000 | RM1.10 |
| 10 | RM0.67800 | RM6.78 |
| 100 | RM0.42160 | RM42.16 |
| 500 | RM0.31048 | RM155.24 |
| 1,000 | RM0.27450 | RM274.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.22856 | RM685.68 |
| 6,000 | RM0.20538 | RM1,232.28 |
| 9,000 | RM0.19355 | RM1,741.95 |
| Unit Price without VAT: | RM1.10000 |
|---|---|
| Unit Price with VAT: | RM1.21000 |

