
SNSS35200MR6T1G | |
|---|---|
DigiKey Part Number | 488-SNSS35200MR6T1GTR-ND - Tape & Reel (TR) 488-SNSS35200MR6T1GCT-ND - Cut Tape (CT) 488-SNSS35200MR6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SNSS35200MR6T1G |
Description | TRANS PNP 35V 2A 6-TSOP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 35 V 2 A 100MHz 625 mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | SNSS35200MR6T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 35 V | |
Vce Saturation (Max) @ Ib, Ic | 310mV @ 20mA, 2A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1.5A, 1.5V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.82000 | RM3.82 |
| 10 | RM2.38000 | RM23.80 |
| 100 | RM1.55000 | RM155.00 |
| 500 | RM1.19296 | RM596.48 |
| 1,000 | RM1.07791 | RM1,077.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.93780 | RM2,813.40 |
| 6,000 | RM0.86343 | RM5,180.58 |
| 9,000 | RM0.82552 | RM7,429.68 |
| 15,000 | RM0.78289 | RM11,743.35 |
| 21,000 | RM0.75763 | RM15,910.23 |
| 30,000 | RM0.75550 | RM22,665.00 |
| Unit Price without VAT: | RM3.82000 |
|---|---|
| Unit Price with VAT: | RM4.20200 |

