
FAN49103AUC340X | |
|---|---|
DigiKey Part Number | FAN49103AUC340XTR-ND - Tape & Reel (TR) FAN49103AUC340XCT-ND - Cut Tape (CT) FAN49103AUC340XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN49103AUC340X |
Description | IC REG BCK BST PROG/3.4V 20WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable (Fixed) 2.8V, 3.4V 1 Output 2.5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN49103AUC340X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (1.96x1.56) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.37000 | RM4.37 |
| 10 | RM3.15200 | RM31.52 |
| 25 | RM2.84800 | RM71.20 |
| 100 | RM2.51330 | RM251.33 |
| 250 | RM2.35424 | RM588.56 |
| 500 | RM2.25832 | RM1,129.16 |
| 1,000 | RM2.17933 | RM2,179.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.08178 | RM6,245.34 |
| 6,000 | RM2.03402 | RM12,204.12 |
| 9,000 | RM2.01010 | RM18,090.90 |
| 15,000 | RM1.98362 | RM29,754.30 |
| Unit Price without VAT: | RM4.37000 |
|---|---|
| Unit Price with VAT: | RM4.80700 |

