
STK760-700-E | |
|---|---|
DigiKey Part Number | STK760-700-E-ND |
Manufacturer | |
Manufacturer Product Number | STK760-700-E |
Description | IC PFC CTRLR HYBRID INVERTER |
Customer Reference | |
Detailed Description | PFC IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Mode | - | |
Frequency - Switching | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

