
SURA8240T3G-VF01 | |
|---|---|
DigiKey Part Number | 488-SURA8240T3G-VF01TR-ND - Tape & Reel (TR) 488-SURA8240T3G-VF01CT-ND - Cut Tape (CT) 488-SURA8240T3G-VF01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SURA8240T3G-VF01 |
Description | DIODE STANDARD 400V 2A SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 65 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 10 | RM1.38700 | RM13.87 |
| 100 | RM0.88490 | RM88.49 |
| 500 | RM0.66728 | RM333.64 |
| 1,000 | RM0.59699 | RM596.99 |
| 2,000 | RM0.53775 | RM1,075.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.47358 | RM2,367.90 |
| 10,000 | RM0.43388 | RM4,338.80 |
| 15,000 | RM0.41366 | RM6,204.90 |
| 25,000 | RM0.39093 | RM9,773.25 |
| 35,000 | RM0.37747 | RM13,211.45 |
| 50,000 | RM0.36439 | RM18,219.50 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

